JPY | USD

Photo Not Available
G846A30120T1HR Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 362.00000 ¥362
10 347.50000 ¥3,475
100 289.59000 ¥28,959
500 246.15600 ¥123,078

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 664-G846A30120T1HRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥209.97400

G846A30120T1HR

Datasheet
Digi-Key Part Number 664-G846A30120T1HRCT-ND
Copy  
Manufacturer

Amphenol ICC (Commercial Products)

Copy  
Manufacturer Part Number G846A30120T1HR
Copy  
Description WIRE TO BOARD 1.0MM PITCH R/A SM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets G846Axy1x0T1HR Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series G846A
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.175" (4.45mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -45°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC/DC
Mated Stacking Heights -
Contact Finish Thickness - Post 15.0µin (0.38µm)
Applications -
Base Part Number G846A30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 664-G846A30120T1HRCT