JPY | USD

Photo Not Available
G832MB031201322HR 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 406.00000 ¥406
10 389.30000 ¥3,893
100 324.43000 ¥32,443

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

G832MB031201322HR

Datasheet
Digi-Key Part Number 664-G832MB031201322HRCT-ND
Copy  
Manufacturer

Amphenol ICC (Commercial Products)

Copy  
Manufacturer Part Number G832MB031201322HR
Copy  
Description BTB 120P P=0.8MM RECEPTACLE H=3.
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets G832MB1xyxyxyx2xHR Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 5mm, 6mm, 7mm, 8mm
Height Above Board 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 664-G832MB031201322HRCT