JPY | USD

Photo Not Available
YK66D0603000G Circuit Connector,
Price & Procurement
1,280 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 239.00000 ¥239
10 181.00000 ¥1,810
25 167.80000 ¥4,195
50 150.88000 ¥7,544
100 147.19000 ¥14,719
250 128.78800 ¥32,197
500 117.75000 ¥58,875
1,000 106.71100 ¥106,711
5,000 93.83180 ¥469,159

Submit a request for quotation on quantities greater than those displayed.

YK66D0603000G

Digi-Key Part Number 1818-YK66D0603000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number YK66D0603000G
Copy  
Description BARRIER TERMINAL BLOCKS 2X3, 6PO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Circuit Connector,

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series -
Packaging -
Part Status Active
Terminal Block Type -
Pitch -
Number of Rows -
Current Rating (Amps) -
Voltage Rating -
Wire Gauge -
Top Termination -
Bottom Termination -
Barrier Type -
Features -
Color -
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type -
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
Base Part Number YK66D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 40
Other Names 1818-YK66D0603000G