Photo Not Available
YK2211203000G 12 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,015 153.34988 ¥309,000

Submit a request for quotation on quantities greater than those displayed.

YK2211203000G

Datasheet
Digi-Key Part Number YK2211203000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number YK2211203000G
Copy  
Description CONN BARRIER STRIP 12CIRC 0.25"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Copy  
Customer Reference
Documents & Media
Datasheets YK221xx0x0J0G Drawing
HTML Datasheet YK221xx0x0J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series YK221
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 12
Number of Wire Entries 12
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating (Amps) 10A
Voltage Rating 250V
Wire Gauge 18-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Base Part Number YK221
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 65
Other Names YK22112030J0G
YK22112030J0G-ND