JPY | USD

Photo Not Available
TZ052101B000G 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Price & Procurement
5,030 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315
10 238.20000 ¥2,382
25 220.76000 ¥5,519
50 198.50000 ¥9,925

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1818-TZ052101B000GTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 4,950 - Immediate
  • Unit Price: ¥193.66000

TZ052101B000G

Digi-Key Part Number 1818-TZ052101B000GCT-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number TZ052101B000G
Copy  
Description TERM BLK 5POS SIDE ENT 3.5MM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series TZ
Packaging Cut Tape (CT) 
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-30 AWG
Mounting Type Surface Mount
Wire Termination Screw - Rising Cage Clamp
Features Cover
Color Black
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
Base Part Number TZ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 1818-TZ052101B000GCT