JPY | USD

Photo Not Available
NK03A1500000G 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Price & Procurement
2,065 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 296.00000 ¥296
10 224.00000 ¥2,240
25 207.60000 ¥5,190
50 186.66000 ¥9,333
100 182.12000 ¥18,212
250 159.34800 ¥39,837
500 145.69000 ¥72,845
1,000 132.03200 ¥132,032
5,000 116.09700 ¥580,485

Submit a request for quotation on quantities greater than those displayed.

NK03A1500000G

Datasheet
Digi-Key Part Number NK03A1500000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number NK03A1500000G
Copy  
Description TERM BLK 3POS SIDE ENT 7.5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets NKxxA1x000J0G Drawing
HTML Datasheet NKxxA1x000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series NK
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.295" (7.50mm)
Mating Orientation Horizontal with Board
Wire Gauge 8-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Base Part Number NK03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 80
Other Names NK03A15000J0G
NK03A15000J0G-ND