JPY | USD

Photo Not Available
NK01A0500000G 1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Price & Procurement
1,440 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 213.00000 ¥213
10 149.80000 ¥1,498
25 139.64000 ¥3,491
50 126.74000 ¥6,337
100 126.16000 ¥12,616
250 106.53600 ¥26,634
500 100.92600 ¥50,463
1,000 89.71400 ¥89,714
5,000 72.89240 ¥364,462

Submit a request for quotation on quantities greater than those displayed.

NK01A0500000G

Datasheet
Digi-Key Part Number NK01A0500000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number NK01A0500000G
Copy  
Description TERM BLOCK 1POS TOP ENTRY PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 Position Wire to Board Terminal Block Vertical with Board Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets NKxxA0x000J0G Drawing
HTML Datasheet NKxxA0x000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series NK
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 1
Pitch -
Mating Orientation Vertical with Board
Wire Gauge 8-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Base Part Number NK01
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 120
Other Names NK01A05000J0G
NK01A05000J0G-ND