JPY | USD

Photo Not Available
NJ0421500000G 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Price & Procurement
3,360 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 223.00000 ¥223
10 168.40000 ¥1,684
25 156.04000 ¥3,901
50 140.30000 ¥7,015
100 136.88000 ¥13,688
250 119.76800 ¥29,942
500 109.50400 ¥54,752
1,000 99.23700 ¥99,237
5,000 87.26040 ¥436,302

Submit a request for quotation on quantities greater than those displayed.

NJ0421500000G

Datasheet
Digi-Key Part Number NJ0421500000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number NJ0421500000G
Copy  
Description TERM BLK 4POS SIDE ENT 3.5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets NJxx21x000J0G Drawing
HTML Datasheet NJxx21x000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series NJ
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Base Part Number NJ04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 280
Other Names NJ04215000J0G
NJ04215000J0G-ND