JPY | USD

Photo Not Available
NJ0401500000G 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
2,155 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 228.00000 ¥228
10 173.20000 ¥1,732
25 160.56000 ¥4,014
50 144.38000 ¥7,219
100 140.85000 ¥14,085
250 123.24400 ¥30,811
500 112.68200 ¥56,341
1,000 102.11800 ¥102,118
5,000 89.79300 ¥448,965

Submit a request for quotation on quantities greater than those displayed.

NJ0401500000G

Datasheet
Digi-Key Part Number NJ0401500000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number NJ0401500000G
Copy  
Description TERM BLK 4POS SIDE ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets NJxx01x000J0G Drawing
HTML Datasheet NJxx01x000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series NJ
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Base Part Number NJ04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names NJ04015000J0G
NJ04015000J0G-ND