JPY | USD

Photo Not Available
NJ0400500000G 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Price & Procurement
1,656 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
10 191.80000 ¥1,918
25 177.76000 ¥4,444
50 159.82000 ¥7,991
100 155.91000 ¥15,591
250 136.42800 ¥34,107
500 124.73400 ¥62,367
1,000 113.04000 ¥113,040
5,000 99.39720 ¥496,986

Submit a request for quotation on quantities greater than those displayed.

NJ0400500000G

Datasheet
Digi-Key Part Number NJ0400500000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number NJ0400500000G
Copy  
Description TERM BLK 4POS TOP ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets NJxx00x000J0G Drawing
HTML Datasheet NJxx00x000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series NJ
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Base Part Number NJ04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names NJ04005000J0G
NJ04005000J0G-ND