JPY | USD

Photo Not Available
NJ0301500000G 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
2,615 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 199.00000 ¥199
10 140.00000 ¥1,400
25 130.52000 ¥3,263
50 118.48000 ¥5,924
100 117.95000 ¥11,795
250 99.59600 ¥24,899
500 94.35400 ¥47,177
1,000 83.87100 ¥83,871
5,000 68.14500 ¥340,725

Submit a request for quotation on quantities greater than those displayed.

NJ0301500000G

Datasheet
Digi-Key Part Number NJ0301500000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number NJ0301500000G
Copy  
Description TERM BLK 3POS SIDE ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series NJ
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
Base Part Number NJ03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 220
Other Names 20020369-G031B01LF
20020369-G031B01LF-ND
NJ03015000J0G
NJ03015000J0G-ND