Photo Not Available
KD0370510000G 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,080 97.96635 ¥203,770

Submit a request for quotation on quantities greater than those displayed.

KD0370510000G

Datasheet
Digi-Key Part Number KD0370510000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number KD0370510000G
Copy  
Description TERM BLOCK PLUG 3POS STR 5MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets KDzz70z10000G Drawing
HTML Datasheet KDzz70z10000G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series KD
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange, Retention Latches (Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 11-12mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.429" (10.90mm)
Base Part Number KD03
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 80
Other Names KD03705100J0G
KD03705100J0G-ND