Photo Not Available
KD0330500000G 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4,800 94.64729 ¥454,307

Submit a request for quotation on quantities greater than those displayed.

KD0330500000G

Datasheet
Digi-Key Part Number KD0330500000G-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number KD0330500000G
Copy  
Description TERM BLOCK PLUG 3POS STR 3.81MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets KDzz30z000J0G Drawing
HTML Datasheet KDzz30z000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series KD
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Leg Spring, Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 5.5A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 9-10mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.307" (7.80mm)
Base Part Number KD03
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400
Other Names KD03305000J0G
KD03305000J0G-ND