Photo Not Available
20020107-D043A01LF 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,240 29.05726 ¥36,031

Submit a request for quotation on quantities greater than those displayed.

20020107-D043A01LF

Datasheet
Digi-Key Part Number 20020107-D043A01LF-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number 20020107-D043A01LF
Copy  
Description TERM BLOCK HDR 4POS VERT 3.81MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 20020107 Drawing
Product Training Modules Terminal Blocks
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series 06-381
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Thermoplastic Resin
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.362" (9.20mm)
Base Part Number 20020107
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

TJ0431530000G

TERM BLOCK PLUG 4POS STR 3.81MM

Amphenol Anytek

¥174.00000 Details

TS04315A0000G

TERM BLOCK PLUG 4POS 3.81MM

Amphenol Anytek

¥155.00000 Details

VM0435500000G

TERM BLOCK PLUG 4POS STR 3.81MM

Amphenol Anytek

¥96.42650 Details

TS04315B0000G

TERM BLOCK PLUG 4POS 3.81MM

Amphenol Anytek

¥85.33300 Details

20020013-D042B01LF

TERM BLOCK PLUG 4POS STR 3.81MM

Amphenol Anytek

¥140.66600 Details

20020013-D044B01LF

TERM BLOCK PLUG 4POS STR 3.81MM

Amphenol Anytek

¥140.66600 Details
Additional Resources
Standard Package 620