Photo Not Available
20020013-D044B01LF 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 141.03800 ¥141,038

Submit a request for quotation on quantities greater than those displayed.

20020013-D044B01LF

Datasheet
Digi-Key Part Number 20020013-D044B01LF-ND
Copy  
Manufacturer

Amphenol Anytek

Copy  
Manufacturer Part Number 20020013-D044B01LF
Copy  
Description TERM BLOCK PLUG 4POS STR 3.81MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets 20020013 Drawing
PCN Part Number Anytek Integration 02/Apr/2015
HTML Datasheet 20020013 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series 03-381
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Pressure Clip
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² 0.5-1.5mm²
Color Blue
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2 Nm (1.7 Lb-In)
Wire Strip Length 6-7mm
Contact Material Copper Alloy
Housing Material Thermoplastic Resin
Contact Tail Length -
Insulation Height 0.854" (21.69mm)
Base Part Number 20020013
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

OQ0432500000G

TERM BLOCK HDR 4POS VERT 3.81MM

Amphenol Anytek

¥88.00000 Details

OQ0432510000G

TERM BLOCK HDR 4POS 90DEG 3.81MM

Amphenol Anytek

¥93.00000 Details

VK0431500000G

TERM BLOCK HDR 4POS 45DEG 3.81MM

Amphenol Anytek

¥111.00000 Details

20020107-D044A01LF

TERM BLOCK HDR 4POS VERT 3.81MM

Amphenol Anytek

¥29.13387 Details

20020107-D043A01LF

TERM BLOCK HDR 4POS VERT 3.81MM

Amphenol Anytek

¥29.13387 Details

20020107-D042A01LF

TERM BLOCK HDR 4POS VERT 3.81MM

Amphenol Anytek

¥29.13387 Details
You May Also Be Interested In

OQ0432500000G

TERM BLOCK HDR 4POS VERT 3.81MM

Amphenol Anytek

¥88.00000 Details
Additional Resources
Standard Package 250