JPY | USD

35068024539SCC Cable Clip, C-Type Black, Brown Fastener 0.530" ~ 0.770" (13.46mm ~ 19.56mm)
Price & Procurement
135 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 341.00000 ¥341
10 326.70000 ¥3,267
25 299.52000 ¥7,488
50 285.90000 ¥14,295
100 272.29000 ¥27,229
250 238.25200 ¥59,563
500 231.44200 ¥115,721
1,000 197.40700 ¥197,407
2,500 183.79240 ¥459,481

Submit a request for quotation on quantities greater than those displayed.

35068024539SCC

Datasheet
Digi-Key Part Number 623-35068024539SCC-ND
Copy  
Manufacturer

Amphenol Air LB

Copy  
Manufacturer Part Number 35068024539SCC
Copy  
Supplier
Copy  
Description WIRE MGMT CABLE CLAMP 13.5 TO 19
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Clip, C-Type Black, Brown Fastener 0.530" ~ 0.770" (13.46mm ~ 19.56mm)

Copy  
Customer Reference
Documents & Media
Datasheets FIXING ACCESSORIES
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Air LB
Series -
Packaging Bag 
Part Status Active
Type Clip, C-Type
Type Attributes Locking, Round
Opening Size 0.530" ~ 0.770" (13.46mm ~ 19.56mm)
Mounting Type Fastener
Material Thermoplastic Elastomer (TPE)
Color Black, Brown
Length 1.870" (47.50mm)
Width -
Height 1.140" (28.96mm)
Panel Hole Size -
Material Thickness 0.140" (3.56mm)
Material Flammability Rating -
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center 0.910" (23.11mm)
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 00326210400
623-00326210400
623-00326210400-ND
623-35068024539SCC
ABS1339D04