JPY | USD

35068022539SCC Cable Clip, C-Type Black, Brown Fastener 0.310" ~ 0.430" (7.87mm ~ 10.92mm)
Price & Procurement
207 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 320.00000 ¥320
10 306.90000 ¥3,069
25 281.28000 ¥7,032
50 268.50000 ¥13,425
100 255.71000 ¥25,571
250 223.74800 ¥55,937
500 217.35400 ¥108,677
1,000 185.39100 ¥185,391
2,500 172.60520 ¥431,513

Submit a request for quotation on quantities greater than those displayed.

35068022539SCC

Datasheet
Digi-Key Part Number 623-35068022539SCC-ND
Copy  
Manufacturer

Amphenol Air LB

Copy  
Manufacturer Part Number 35068022539SCC
Copy  
Supplier
Copy  
Description WIRE MGMT CABLE CLAMP 8 TO 11MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Clip, C-Type Black, Brown Fastener 0.310" ~ 0.430" (7.87mm ~ 10.92mm)

Copy  
Customer Reference
Documents & Media
Datasheets FIXING ACCESSORIES
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Air LB
Series -
Packaging Bag 
Part Status Active
Type Clip, C-Type
Type Attributes Locking, Round
Opening Size 0.310" ~ 0.430" (7.87mm ~ 10.92mm)
Mounting Type Fastener
Material Thermoplastic Elastomer (TPE)
Color Black, Brown
Length 1.490" (37.85mm)
Width -
Height 0.740" (18.80mm)
Panel Hole Size -
Material Thickness 0.140" (3.56mm)
Material Flammability Rating -
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center 0.730" (18.54mm)
Panel Thickness -
Base Part Number 35068
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 00326210200
623-00326210200
623-00326210200-ND
623-35068022539SCC
ABS1339D02