JPY | USD
Favorite

QB0603B25WYTD Heat Director/Transfer For 0603 Package
Price & Procurement
3,214 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313
10 281.30000 ¥2,813
25 265.40000 ¥6,635
100 212.32000 ¥21,232
250 185.77600 ¥46,444
500 180.46800 ¥90,234

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1838-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥143.31300
  • Digi-Reel®  : 1284-1838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,214 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : QB0603B25WYTB-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥199.39200
  • Tray  : QB0603B25WYC7-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥409.86000
  • Strip : QB0603B25WYS3-ND
  • Minimum Quantity: 25  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥573.76000

QB0603B25WYTD

Datasheet
Digi-Key Part Number 1284-1838-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QB0603B25WYTD
Copy  
Description THERMAL CONDUCTOR Q-BRIDGE
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Heat Director/Transfer For 0603 Package

Copy  
Documents & Media
Datasheets Q-Bridge Series
HTML Datasheet Q-Bridge Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Q-Bridge
Packaging Cut Tape (CT) 
Part Status Active
Accessory Type Heat Director/Transfer
For Use With/Related Products 0603 Package
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1838-1