JPY | USD

800B180GT500XT 18pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 458.00000 ¥458
10 369.10000 ¥3,691
50 317.50000 ¥15,875
100 287.96000 ¥28,796
500 214.12400 ¥107,062

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-800B180GT500XTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥199.35900

800B180GT500XT

Datasheet
Digi-Key Part Number 1284-800B180GT500XTCT-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 800B180GT500XT
Copy  
Description CAP CER 18PF 500V NP0 1111
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 800B Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 800B Series
EDA / CAD Models 800B180GT500XT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 800B
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 18pF
Tolerance ±2%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-800B180GT500XTCT