JPY | USD

600S8R2CT250XT 8.2pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
50,931 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132.00
10 104.80000 ¥1,048.00
50 90.86000 ¥4,543.00
100 78.62000 ¥7,862.00
500 59.40600 ¥29,703.00
1,000 52.41800 ¥52,418.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1249-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥47.17550
  • Cut Tape (CT)  : 1284-1249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,931 - Immediate
  • Unit Price: ¥132.00000

600S8R2CT250XT

Datasheet
Digi-Key Part Number 1284-1249-6-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 600S8R2CT250XT
Copy  
Description CAP CER 8.2PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8.2pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
EDA / CAD Models 600S8R2CT250XT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600S
Packaging Digi-Reel® 
Part Status Active
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1249-6