JPY | USD

600L5R6AT200T 5.6pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
2,881 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 207.00000 ¥207
10 163.80000 ¥1,638
50 142.00000 ¥7,100
100 122.88000 ¥12,288
500 92.84600 ¥46,423
1,000 81.92300 ¥81,923

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1131-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 2,881 - Immediate
  • Unit Price: ¥73.73125
  • Digi-Reel®  : 1284-1131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,881 - Immediate
  • Unit Price: Digi-Reel®

600L5R6AT200T

Datasheet
Digi-Key Part Number 1284-1131-1-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 600L5R6AT200T
Copy  
Description CAP CER 5.6PF 200V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5.6pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600L Series
Featured Product 600L Ultra-Low ESR Capacitor
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
EDA / CAD Models 600L5R6AT200T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600L
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5.6pF
Tolerance ±0.05pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1131-1