JPY | USD
Favorite

600L2R4AT200T 2.4pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
5,978 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 104.50000 ¥1,045
50 90.58000 ¥4,529
100 78.40000 ¥7,840
500 59.23000 ¥29,615
1,000 52.26200 ¥52,262

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1868-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥47.03550
  • Digi-Reel®  : 1284-1868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,978 - Immediate
  • Unit Price: Digi-Reel®

600L2R4AT200T

Datasheet
Digi-Key Part Number 1284-1868-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 600L2R4AT200T
Copy  
Description CAP CER 2.4PF 200V NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.4pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600L Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600L
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.4pF
Tolerance ±0.05pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1868-1