600L270FT200T 27pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
8,312 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 254.00000 ¥254
10 205.00000 ¥2,050
50 178.92000 ¥8,946
100 156.55000 ¥15,655

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1361-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥119.27800
  • Cut Tape (CT)  : 1284-1361-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,312 - Immediate
  • Unit Price: ¥254.00000

600L270FT200T

Datasheet
Digi-Key Part Number 1284-1361-6-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 600L270FT200T
Copy  
Description CAP CER 27PF 200V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

27pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 600L Series
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
EDA / CAD Models 600L270FT200T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 600L
Packaging Digi-Reel® 
Part Status Active
Capacitance 27pF
Tolerance ±1%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1361-6