JPY | USD

530L104KT16T 0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
10,288 In Stock
Can ship immediately Factory Stock : 39,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 250.00000 ¥250
10 202.20000 ¥2,022
50 176.44000 ¥8,822
100 154.39000 ¥15,439

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1284-1591-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Immediate
    39,000 - Factory Stock 
  • Unit Price: ¥117.62800
  • Digi-Reel®  : 1284-1591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,288 - Immediate
    39,000 - Factory Stock 
  • Unit Price: Digi-Reel®

530L104KT16T

Datasheet
Digi-Key Part Number 1284-1591-1-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 530L104KT16T
Copy  
Description CAP CER 0.1UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.1µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 530L Series
HTML Datasheet 530L Series
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 530L
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1591-1