JPY | USD
Favorite

116RL101M100TT 100pF ±20% 100V Ceramic Capacitor Nonstandard SMD
Price & Procurement
3,500 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
100 177.53000 ¥17,753
300 152.16000 ¥45,648
500 135.25400 ¥67,627

Submit a request for quotation on quantities greater than those displayed.

116RL101M100TT

Datasheet
Digi-Key Part Number 1284-1752-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 116RL101M100TT
Copy  
Description CAP CER 100PF 100V NONSTND
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100pF ±20% 100V Ceramic Capacitor Nonstandard SMD

Copy  
Documents & Media
Datasheets SLC Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series ATC 116
Packaging Tray 
Part Status Active
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient -
Operating Temperature -
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Nonstandard SMD
Size / Dimension 0.015" L x 0.015" W (0.38mm x 0.38mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 1284-1752
ATC116RL101M100TT