100A101JW150XT1K 100pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Price & Procurement
1,980 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 439.00000 ¥439
10 354.80000 ¥3,548
50 305.06000 ¥15,253
100 276.68000 ¥27,668

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

100A101JW150XT1K

Datasheet
Digi-Key Part Number 1284-100A101JW150XT1KDKR-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 100A101JW150XT1K
Copy  
Description CAP CER 100PF 150V P90 0505
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 100A Series
Featured Product RF/Microwave Multilayer Capacitor (MLC)
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 100A Series
EDA / CAD Models 100A101JW150XT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100A
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 150V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-100A101JW150XT1KDKR
1284-1489-6
1284-1489-6-ND