JPY | USD

100A0R5BT150XT 0.5pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Price & Procurement
7,540 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 516.00000 ¥516.00
10 415.70000 ¥4,157.00
50 357.58000 ¥17,879.00
100 324.30000 ¥32,430.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1284-1555-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥242.33400
  • Cut Tape (CT)  : 1284-1555-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,540 - Immediate
  • Unit Price: ¥518.00000

100A0R5BT150XT

Datasheet
Digi-Key Part Number 1284-1555-6-ND
Copy  
Manufacturer

American Technical Ceramics

Copy  
Manufacturer Part Number 100A0R5BT150XT
Copy  
Description CAP CER 0.5PF 150V P90 0505
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.5pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 100A Series
Featured Product RF/Microwave Multilayer Capacitor (MLC)
PCN Assembly/Origin MLC Mfg Site Chg 27/Jul/2019
HTML Datasheet 100A Series
EDA / CAD Models 100A0R5BT150XT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer American Technical Ceramics
Series Porcelain Superchip® ATC 100A
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.5pF
Tolerance ±0.1pF
Voltage - Rated 150V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1284-1555-6