JPY | USD

BL-HJEGKB536E-TRB-Q Orange-Red, Green, Blue 620nm Orange-Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Orange-Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)
Price & Procurement
29,407 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60.00
10 36.70000 ¥367.00
100 21.08000 ¥2,108.00
1,000 16.49700 ¥16,497.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BL-HJEGKB536E-TRB-QTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: ¥15.19667

BL-HJEGKB536E-TRB-Q

Datasheet
Digi-Key Part Number BL-HJEGKB536E-TRB-QCT-ND
Copy  
Manufacturer

American Bright Optoelectronics Corporation

Copy  
Manufacturer Part Number BL-HJEGKB536E-TRB-Q
Copy  
Description 0605 TRI-COLOR RGB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Orange-Red, Green, Blue 620nm Orange-Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Orange-Red, 2.8V Green, 2.8V Blue 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets BL-HJEGKB536E-TRB-Q
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Orange-Red, Green, Blue
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35mcd Orange-Red, 317mcd Green, 42mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.500mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Orange-Red, 2.8V Green, 2.8V Blue
Current - Test 20mA Orange-Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 620nm Orange-Red, 528nm Green, 470nm Blue
Wavelength - Peak 630nm Orange-Red, 520nm Green, 470nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 0.70mm
Base Part Number BL-HJEGKB536
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ASMB-LTC2-0A335

2121 PLCC4 TRICOLOR

Broadcom Limited

¥68.00000 Details

BG302-05-A-L-G

5W, 2.54MM PTH SOCKET, SIL, TH,

GCT

¥80.00000 Details

MUN5233T1G

TRANS PREBIAS NPN 50V SC70-3

ON Semiconductor

¥22.00000 Details

20021311-00010T4LF

CONN RCPT 10POS 0.05 GOLD PCB

Amphenol ICC (FCI)

¥116.00000 Details

XZMECBDDG45S

LED RGB CLEAR 4PLCC SMD

SunLED

¥137.00000 Details

ASCB-RTC2-0A207

1716 TRICOLOR PLCC-4 LED

Broadcom Limited

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names BL-HJEGKB536E-TRB-QCT