Photo Not Available
BB-HRGB24R-TRB-B Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.00mm L x 1.00mm W
Price & Procurement
47,970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 57.20000 ¥572
100 37.88000 ¥3,788
1,000 29.24400 ¥29,244

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BB-HRGB24R-TRB-B

Datasheet
Digi-Key Part Number 2007-BB-HRGB24R-TRB-BCT-ND
Copy  
Manufacturer

American Bright Optoelectronics Corporation

Copy  
Manufacturer Part Number BB-HRGB24R-TRB-B
Copy  
Description RGB+IC SMT
Copy  
Detailed Description

Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 3.00mm L x 1.00mm W

Copy  
Customer Reference
Documents & Media
Datasheets BB-HRGB24R-TRB-B
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface -
Mounting Type Surface Mount
Size / Dimension 3.00mm L x 1.00mm W
Base Part Number BB-HRGB24
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BB-2020BGR-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

¥124.00000 Details

BB-HRGB32M-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

¥100.00000 Details

SMD-LX0707RGB-TR

ADDRESS LED PWM RED/GREEN/BLUE

Lumex Opto/Components Inc.

¥85.00000 Details

BB-HRGB32M-TRB-C

3.5X2.8X1.9MM PLCC 4 PINS RGB W/

American Bright Optoelectronics Corporation

¥100.00000 Details

BB-HRGB32K-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

¥100.00000 Details

12-23C/RSGHBHW-5V01/2C

ADDRESS LED DISCRETE SERIAL RGB

Everlight Electronics Co Ltd

¥80.00000 Details
Additional Resources
Standard Package 1
Other Names 2007-BB-HRGB24R-TRB-BCT