JPY | USD

Photo Not Available
BB-2020BGR-TRB Addressable Lighting BL-2020RGB 1 LED Discrete Serial Red, Green, Blue (RGB) 2.00mm L x 2.00mm W
Price & Procurement
19,099 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 123.00000 ¥123.00
10 77.80000 ¥778.00
100 57.59000 ¥5,759.00
500 52.92200 ¥26,461.00
1,000 44.05300 ¥44,053.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2007-BB-2020BGR-TRBTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥44.27000

BB-2020BGR-TRB

Datasheet
Digi-Key Part Number 2007-BB-2020BGR-TRBDKR-ND
Copy  
Manufacturer

American Bright Optoelectronics Corporation

Copy  
Manufacturer Part Number BB-2020BGR-TRB
Copy  
Description ADDRESS LED DISCRET SERIAL R/G/B
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Addressable Lighting BL-2020RGB 1 LED Discrete Serial Red, Green, Blue (RGB) 2.00mm L x 2.00mm W

Copy  
Customer Reference
Documents & Media
Datasheets BB-2020BGR-TRB
Featured Product Smart RGB LED with Built-In IC
PCN Part Number Number Change 01/May/2020
EDA / CAD Models BB-2020BGR-TRB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer American Bright Optoelectronics Corporation
Series BL-2020RGB
Packaging Digi-Reel® 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED APA102C
Interface Serial
Mounting Type Surface Mount
Size / Dimension 2.00mm L x 2.00mm W
Base Part Number BB-2020
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BL-HBGR32L-3-TRB-8

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

¥105.00000 Details

2343

ADDRESS LED DISC SERIAL RGB 10PK

Adafruit Industries LLC

¥531.00000 Details

BB-HRGB32K-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

¥100.00000 Details

BB-HRGB24R-TRB-B

RGB+IC SMT

American Bright Optoelectronics Corporation

¥87.00000 Details

2351

ADDRESS LED DISCR SERIAL WHT

Adafruit Industries LLC

¥584.00000 Details

AQY280SX

SSR RELAY SPST-NO 120MA 0-350V

Panasonic Electric Works

¥163.00000 Details
Additional Resources
Standard Package 1
Other Names 2007-BB-2020BGR-TRBDKR
2007-BL-2020RGB-TRBDKR
2007-BL-2020RGB-TRBDKR-ND