Price & Procurement
48 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 395.00000 ¥395
10 300.70000 ¥3,007
25 281.60000 ¥7,040
50 250.32000 ¥12,516
100 244.88000 ¥24,488
250 225.82800 ¥56,457
500 204.06400 ¥102,032
1,000 181.39000 ¥181,390

Submit a request for quotation on quantities greater than those displayed.

SH06-3,50

Datasheet
Digi-Key Part Number 1920-1341-ND
Copy  
Manufacturer

Altech Corporation

Copy  
Manufacturer Part Number SH06-3,50
Copy  
Description TERM BLOCK PLUG 6POS 3.5MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets SHxx-3,50 Datasheet
HTML Datasheet SHxx-3,50 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series -
Packaging Bulk 
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Rising Cage Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 160V
Current - UL 11A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.25-1.5mm²
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish Nickel
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.25 Nm (2.2 Lb-In)
Wire Strip Length 8mm
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height -
Base Part Number SH06
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 50
Other Names 1920-1341