JPY | USD

Photo Not Available
004184215 125A 500V AC DC Fuse
Factory Stock : 1
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,782.00000 ¥1,782

Submit a request for quotation on quantities greater than those displayed.

004184215

Digi-Key Part Number 004184215-ND
Copy  
Manufacturer

Altech Corporation

Copy  
Manufacturer Part Number 004184215
Copy  
Description FUSENH1CGGM125A500VAC KOMBI
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

125A 500V AC DC Fuse

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Altech Corporation
Series -
Packaging Bulk 
Part Status Active
Mounting Type -
Fuse Type -
Current Rating (Amps) 125A
Voltage Rating - AC 500V
Response Time -
Applications -
Features -
Class -
Approval Agency -
Operating Temperature -
Breaking Capacity @ Rated Voltage -
Package / Case -
Size / Dimension -
Base Part Number 0041842
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1