JPY | USD

AOZ5636QI Power Driver Module MOSFET 1 Phase 50A 31-PowerVFQFN Module
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 330.00000 ¥330
10 296.70000 ¥2,967
25 279.88000 ¥6,997
100 238.43000 ¥23,843
250 223.87200 ¥55,968
500 195.88600 ¥97,943
1,000 162.30600 ¥162,306

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 785-1929-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥158.39900
  • Digi-Reel®  : 785-1929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

AOZ5636QI

Datasheet
Digi-Key Part Number 785-1929-1-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AOZ5636QI
Copy  
Description POWER IC DRMOS
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Driver Module MOSFET 1 Phase 50A 31-PowerVFQFN Module

Copy  
Customer Reference
Documents & Media
Datasheets AOZ5636QI
Environmental Information Alpha & Omega RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type MOSFET
Configuration 1 Phase
Current 50A
Voltage - Isolation -
Mounting Type Surface Mount
Package / Case 31-PowerVFQFN Module
Base Part Number AOZ5636
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 785-1929-1