AOZ5316UQI Power Driver Module MOSFET 1 Phase 55A 31-PowerVFQFN Module
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
10 223.40000 ¥2,234
25 210.76000 ¥5,269
100 179.56000 ¥17,956
500 147.53000 ¥73,765
1,000 122.23900 ¥122,239

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-AOZ5316UQITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥119.29633
  • Cut Tape (CT)  : 785-AOZ5316UQICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥249.00000

AOZ5316UQI

Datasheet
Digi-Key Part Number 785-AOZ5316UQIDKR-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AOZ5316UQI
Copy  
Description 30V 55A QFN5X5 DRMOS POWER STAGE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Driver Module MOSFET 1 Phase 55A 31-PowerVFQFN Module

Copy  
Customer Reference
Documents & Media
Datasheets AOZ5316UQI
AOZ5316UQI Reliability Report
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type MOSFET
Configuration 1 Phase
Current 55A
Voltage - Isolation -
Mounting Type Surface Mount
Package / Case 31-PowerVFQFN Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 785-AOZ5316UQIDKR