JPY | USD

AOZ5316UQI Power Driver Module MOSFET 1 Phase 55A 31-PowerVFQFN Module
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 247.00000 ¥247
10 221.80000 ¥2,218
25 209.24000 ¥5,231
100 178.27000 ¥17,827
500 146.46800 ¥73,234
1,000 121.35900 ¥121,359

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 785-AOZ5316UQITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥118.43767
  • Digi-Reel®  : 785-AOZ5316UQIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

AOZ5316UQI

Datasheet
Digi-Key Part Number 785-AOZ5316UQICT-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AOZ5316UQI
Copy  
Description 30V 55A QFN5X5 DRMOS POWER STAGE
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Driver Module MOSFET 1 Phase 55A 31-PowerVFQFN Module

Copy  
Customer Reference
Documents & Media
Datasheets AOZ5316UQI
AOZ5316UQI Reliability Report
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type MOSFET
Configuration 1 Phase
Current 55A
Voltage - Isolation -
Mounting Type Surface Mount
Package / Case 31-PowerVFQFN Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 785-AOZ5316UQICT