JPY | USD

AOZ5007AQI Power Driver Module MOSFET 1 Phase 30A 22-PowerVFQFN Module
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 215.00000 ¥215.00
10 193.40000 ¥1,934.00
25 182.36000 ¥4,559.00
100 155.39000 ¥15,539.00
250 145.90800 ¥36,477.00
500 127.67000 ¥63,835.00
1,000 105.78400 ¥105,784.00
2,500 103.23760 ¥258,094.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-AOZ5007AQITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥103.23740
  • Cut Tape (CT)  : 785-AOZ5007AQICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥215.00000

AOZ5007AQI

Digi-Key Part Number 785-AOZ5007AQIDKR-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AOZ5007AQI
Copy  
Description 25V/30A DRMOS 5V PWM IN QFN3.5X4
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Driver Module MOSFET 1 Phase 30A 22-PowerVFQFN Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type MOSFET
Configuration 1 Phase
Current 30A
Voltage - Isolation -
Mounting Type Surface Mount
Package / Case 22-PowerVFQFN Module
Base Part Number AOZ5007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 785-AOZ5007AQIDKR