JPY | USD

Photo Not Available
AOZ2264VQI Buck Switching Regulator IC Positive Adjustable 0V 1 Output 16A 23-PowerTFQFN
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 264.00000 ¥264
10 236.80000 ¥2,368
25 223.36000 ¥5,584
100 190.32000 ¥19,032
250 178.69600 ¥44,674
500 156.35800 ¥78,179
1,000 129.55300 ¥129,553

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 785-AOZ2264VQITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥126.43500
  • Digi-Reel®  : 785-AOZ2264VQIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

AOZ2264VQI

Digi-Key Part Number 785-AOZ2264VQICT-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AOZ2264VQI
Copy  
Description 24V/16A VID CONTROL SYNCHRONOUS
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0V 1 Output 16A 23-PowerTFQFN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0V
Voltage - Output (Max) 1.8V
Current - Output 16A
Frequency - Switching 450kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 23-PowerTFQFN
Supplier Device Package 23-QFNB (4x4)
Base Part Number AOZ2264
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 785-AOZ2264VQICT