AON6240 N-Channel 40V 27A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 247.00000 ¥247
10 222.50000 ¥2,225
100 178.83000 ¥17,883
500 146.92600 ¥73,463
1,000 121.73800 ¥121,738

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1334-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥114.48767
  • Cut Tape (CT)  : 785-1334-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥247.00000

AON6240

Datasheet
Digi-Key Part Number 785-1334-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AON6240
Copy  
Description MOSFET N-CH 40V 27A/85A 8DFN
Copy  
Detailed Description

N-Channel 40V 27A (Ta), 85A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)

Copy  
Customer Reference
Documents & Media
Datasheets AON6240
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin AONyyy 10-Oct-2019
HTML Datasheet AON6240
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 27A (Ta), 85A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 88nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6550pF @ 20V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFH7004TRPBF

MOSFET N-CH 40V 100A 8PQFN

Infineon Technologies

¥226.00000 Details
Additional Resources
Standard Package 1
Other Names 785-1334-6