JPY | USD

AOI360A70 N-Channel 700V 12A (Tc) 138W (Tc) Through Hole TO-251A
Price & Procurement
3,499 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 227.00000 ¥227
10 204.30000 ¥2,043
25 192.72000 ¥4,818
100 164.21000 ¥16,421
500 134.91200 ¥67,456
1,000 111.78400 ¥111,784
2,500 105.12560 ¥262,814

Submit a request for quotation on quantities greater than those displayed.

AOI360A70

Digi-Key Part Number 785-AOI360A70-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AOI360A70
Copy  
Description MOSFET N-CH 700V 12A TO251A
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 700V 12A (Tc) 138W (Tc) Through Hole TO-251A

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin Multiple Products 02/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series aMOS5™
Packaging Tube 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 700V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 360mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22.5nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1360pF @ 100V
FET Feature -
Power Dissipation (Max) 138W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-251A
Package / Case TO-251-3 Stub Leads, IPak
Base Part Number AOI360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 70
Other Names 785-AOI360A70