JPY | USD
Favorite

AOB2500L N-Channel 150V 11.5A (Ta), 152A (Tc) 2.1W (Ta), 375W (Tc) Surface Mount TO-263 (D²Pak)
Price & Procurement
2,337 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
10 340.40000 ¥3,404
25 321.80000 ¥8,045
100 257.43000 ¥25,743
250 243.13200 ¥60,783

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 785-1659-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,998 - Immediate
  • Unit Price: ¥228.83000
  • Digi-Reel®  : 785-1659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,337 - Immediate
  • Unit Price: Digi-Reel®

AOB2500L

Datasheet
Digi-Key Part Number 785-1659-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AOB2500L
Copy  
Description MOSFET N-CH 150V 11.5A TO263
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 150V 11.5A (Ta), 152A (Tc) 2.1W (Ta), 375W (Tc) Surface Mount TO-263 (D²Pak)

Copy  
Documents & Media
Datasheets AOT/B2500L
TO263 (D2PAK) Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 11.5A (Ta), 152A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 6.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 136nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6460pF @ 75V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D²Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDBL86210-F085

MOSFET N-CH 150V 169A PSOF8

ON Semiconductor

¥467.00000 Details

FDMT800150DC

MOSFET N-CH 150V 15A

ON Semiconductor

¥681.00000 Details
Additional Resources
Standard Package 1
Other Names 785-1659-1