JPY | USD

AO4476A N-Channel 30V 15A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Price & Procurement
32,928 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84.00
10 73.70000 ¥737.00
25 69.24000 ¥1,731.00
100 56.51000 ¥5,651.00
500 44.67200 ¥22,336.00
1,000 35.73700 ¥35,737.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1201-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥32.38667
  • Cut Tape (CT)  : 785-1201-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,928 - Immediate
  • Unit Price: ¥84.00000

AO4476A

Datasheet
Digi-Key Part Number 785-1201-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AO4476A
Copy  
Description MOSFET N-CH 30V 15A 8SO
Copy  
Detailed Description

N-Channel 30V 15A (Ta) 3.1W (Ta) Surface Mount 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets AO4476A Datasheet
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Obsolescence/ EOL Mult Dev EOL 13/Oct/2017
Mult Dev EOL 26/Oct/2017
Mult Devices 01/Nov/2017
PCN Assembly/Origin Mult Dev Wafer Supply Add 29/Jul/2020
HTML Datasheet AO4476A Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1380pF @ 15V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number AO4476
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AO4576

MOSFET N-CH 30V 20A 8SOIC

Alpha & Omega Semiconductor Inc.

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 785-1201-6