Price & Procurement
252,911 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 39.50000 ¥395
25 35.52000 ¥888
100 24.55000 ¥2,455
500 16.79800 ¥8,399
1,000 12.92200 ¥12,922

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1004-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 252,000 - Immediate
  • Unit Price: ¥11.63000
  • Cut Tape (CT)  : 785-1004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 252,911 - Immediate
  • Unit Price: ¥53.00000

AO3404A

Datasheet
Digi-Key Part Number 785-1004-6-ND
Copy  
Manufacturer

Alpha & Omega Semiconductor Inc.

Copy  
Manufacturer Part Number AO3404A
Copy  
Description MOSFET N-CH 30V 5.8A SOT23-3L
Copy  
Detailed Description

N-Channel 30V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets AO3404A
SOT23 Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
Featured Product AO34xx Series N-Channel and P-Channel MOSFETs
PCN Assembly/Origin Mult Dev A/T Site 22/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 28mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 820pF @ 15V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number AO3404
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRLML6344TRPBF

MOSFET N-CH 30V 5A MICRO3/SOT23

Infineon Technologies

¥62.00000 Details

RTR040N03TL

MOSFET N-CH 30V 4A TSMT3

Rohm Semiconductor

¥54.00000 Details

DMP3099L-13

MOSFET P-CH 30V 3.8A SOT23

Diodes Incorporated

¥41.00000 Details

2N7002P,235

MOSFET N-CH 60V 360MA TO236AB

Nexperia USA Inc.

¥26.00000 Details

DMP3098LQ-7

MOSFET P-CH 30V 3.8A SOT23-3

Diodes Incorporated

¥45.00000 Details

MC7252KDW-TP

N+P-CHANNELMOSFETEFFECTSOT-363

Micro Commercial Co

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 785-1004-6