JPY | USD

N25Q032A13ESC40F FLASH - NOR Memory IC 32Mb (8M x 4) SPI 108MHz 8-SO
Price & Procurement
9,084 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 189.00000 ¥189
10 172.70000 ¥1,727
25 168.04000 ¥4,201
50 167.20000 ¥8,360
100 149.45000 ¥14,945
250 149.02000 ¥37,255
500 146.77200 ¥73,386
1,000 140.54000 ¥140,540

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

N25Q032A13ESC40F

Datasheet
Digi-Key Part Number 1450-N25Q032A13ESC40FCT-ND
Copy  
Manufacturer

Alliance Memory, Inc.

Copy  
Manufacturer Part Number N25Q032A13ESC40F
Copy  
Description IC FLASH 32MBIT SPI 108MHZ 8SO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

FLASH - NOR Memory IC 32Mb (8M x 4) SPI 108MHz 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets N25Q032A
Environmental Information RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Alliance Memory, Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (8M x 4)
Memory Interface SPI
Clock Frequency 108MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number N25Q032
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

N25Q032A13ESC40G

IC FLASH 32MBIT SPI 108MHZ 8SO

Alliance Memory, Inc.

¥189.00000 Details

LT3030EFE#PBF

IC REG LINEAR POS ADJ 20TSSOP

Analog Devices Inc.

¥916.00000 Details

ICE40UP5K-SG48I

IC FPGA 39 I/O 48QFN

Lattice Semiconductor Corporation

¥700.00000 Details

CDBU0520

DIODE SCHOTTKY 20V 500MA 0603

Comchip Technology

¥55.00000 Details

AT25SF321B-SSHB-T

IC FLASH 32MBIT SPI/QUAD 8SOIC

Adesto Technologies

¥55.00000 Details

MX25V1606FM1I03

IC FLASH 16MBIT SPI/DUAL 8SOP

Macronix

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names 1450-N25Q032A13ESC40FCT