JPY | USD
Favorite

ACS781KLRTR-150U-T Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Price & Procurement
7,849 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 613.00000 ¥613
5 541.20000 ¥2,706
10 477.90000 ¥4,779
25 387.76000 ¥9,694
50 342.66000 ¥17,133
100 333.64000 ¥33,364
500 279.53600 ¥139,768
1,000 261.50100 ¥261,501

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1851-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥229.53067
  • Cut Tape (CT)  : 620-1851-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,849 - Immediate
  • Unit Price: ¥613.00000

ACS781KLRTR-150U-T

Datasheet
Digi-Key Part Number 620-1851-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS781KLRTR-150U-T
Copy  
Description THERMALLY ENHANCED CURRENT SENSO
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module

Copy  
Documents & Media
Datasheets ACS781xLR
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Differential
Current - Sensing 100A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 8.8mV/A
Frequency DC ~ 120kHz
Linearity ±1%
Accuracy ±0.8%
Voltage - Supply 3V ~ 3.6V
Response Time 3.6µs
Current - Supply (Max) 15mA
Operating Temperature -40°C ~ 125°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 7-PowerSMD Module
Supplier Device Package 7-PSOF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACS781LLRTR-100U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

¥613.00000 Details

ACS714LLCTR-50A-T

SENSOR CURRENT HALL 50A AC/DC

Allegro MicroSystems

¥587.00000 Details

ACS709LLFTR-35BB-T

SENSOR CURRENT HALL 37.5A AC/DC

Allegro MicroSystems

¥527.00000 Details

ACS711KEXLT-31AB-T

SENSOR CURRENT HALL 31A AC/DC

Allegro MicroSystems

¥180.00000 Details

ACS781LLRTR-050U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

¥613.00000 Details

ACS770LCB-100U-PFF-T

SENSOR CURRENT HALL 100A DC

Allegro MicroSystems

¥835.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1828-6
620-1828-6-ND
620-1851-6