JPY | USD
Favorite

ACS781KLRTR-150B-T Current Sensor 100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module
Price & Procurement
7,036 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 608.00000 ¥608
5 537.00000 ¥2,685
10 474.20000 ¥4,742
25 384.80000 ¥9,620
50 340.06000 ¥17,003
100 331.10000 ¥33,110
500 277.40200 ¥138,701
1,000 259.50400 ¥259,504

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1827-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥225.85533
  • Digi-Reel®  : 620-1827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,036 - Immediate
  • Unit Price: Digi-Reel®

ACS781KLRTR-150B-T

Datasheet
Digi-Key Part Number 620-1827-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS781KLRTR-150B-T
Copy  
Description HIGH-PRECISION LINEAR HALL-EFFEC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sensor 100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module

Copy  
Documents & Media
Datasheets ACS781xLR
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Differential
Current - Sensing 100A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 8.8mV/A
Frequency DC ~ 120kHz
Linearity ±1%
Accuracy ±0.8%
Voltage - Supply 3V ~ 3.6V
Response Time 3.6µs
Current - Supply (Max) 15mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 7-PowerSMD Module
Supplier Device Package 7-PSOF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS781LLRTR-100B-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

¥603.00000 Details

ACS780KLRTR-150B-T

THERMALLY ENHANCED CURRENT SENSO

Allegro MicroSystems

¥603.00000 Details

ACS781KLRTR-150U-T

THERMALLY ENHANCED CURRENT SENSO

Allegro MicroSystems

¥603.00000 Details

LMT86QDCKTQ1

SENSOR ANALOG -50C-150C SC70

Texas Instruments

¥126.00000 Details

MSE07PJ-M3/89A

DIODE GP 600V 700MA MICROSMP

Vishay Semiconductor Diodes Division

¥37.00000 Details

RB168VYM100FHTR

SCHOTTKY BARRIER DIODE (AEC-Q101

Rohm Semiconductor

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1827-1