JPY | USD
Favorite

ACS780LLRTR-100U-T Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Price & Procurement
6,779 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 603.00000 ¥603
5 532.40000 ¥2,662
10 470.20000 ¥4,702
25 381.56000 ¥9,539
50 337.18000 ¥16,859
100 328.30000 ¥32,830
500 275.06000 ¥137,530
1,000 257.31400 ¥257,314

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1820-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥225.85533
  • Digi-Reel®  : 620-1820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,779 - Immediate
  • Unit Price: Digi-Reel®

ACS780LLRTR-100U-T

Datasheet
Digi-Key Part Number 620-1820-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS780LLRTR-100U-T
Copy  
Description HIGH-PRECISION LINEAR HALL-EFFEC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module

Copy  
Documents & Media
Datasheets ACS780xLR
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Differential
Current - Sensing 100A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 40mV/A
Frequency DC ~ 120kHz
Linearity ±1%
Accuracy ±1.5%
Voltage - Supply 4.5V ~ 5.5V
Response Time 3.6µs
Current - Supply (Max) 15mA
Operating Temperature -40°C ~ 150°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 7-PowerSMD Module
Supplier Device Package 7-PSOF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS770LCB-100U-PFF-T

SENSOR CURRENT HALL 100A DC

Allegro MicroSystems

¥822.00000 Details

ACS780LLRTR-050U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

¥603.00000 Details

IRF100P218XKMA1

TRENCH_MOSFETS

Infineon Technologies

¥852.00000 Details

ACS781KLRTR-150U-T

THERMALLY ENHANCED CURRENT SENSO

Allegro MicroSystems

¥603.00000 Details

MURA140T3G

DIODE GEN PURP 400V 2A SMA

ON Semiconductor

¥49.00000 Details

ACS758LCB-100B-PFF-T

SENSOR CURRENT HALL 100A AC/DC

Allegro MicroSystems

¥822.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1820-1