Photo Not Available
ACS732KMATR-65AB-T Current Sensor 65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 686.00000 ¥686
5 605.00000 ¥3,025
10 534.40000 ¥5,344
25 433.56000 ¥10,839
50 383.14000 ¥19,157
100 373.05000 ¥37,305
500 312.55600 ¥156,278

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ACS732KMATR-65AB-T

Datasheet
Digi-Key Part Number 620-ACS732KMATR-65AB-TCT-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS732KMATR-65AB-T
Copy  
Description AUTOMOTIVE GRADE 1MHZ BANDWIDTH
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Current Sensor 65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS73(2,3)KMA
Product Training Modules Hall Effect Current Sensor
Environmental Information RoHS Compliance Declaration Allegro
REACH Compliance Declaration Allegro
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect
Current - Sensing 65A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 30.77mV/A
Frequency 100kHz
Linearity ±0.5%
Accuracy ±2.5%
Voltage - Supply 4.75V ~ 5.25V
Response Time 0.3µs
Current - Supply (Max) 35mA
Operating Temperature -40°C ~ 125°C (TA)
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Base Part Number ACS732
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS732KLATR-40AB-T

AUTOMOTIVE GRADE HIGH BANDWIDTH

Allegro MicroSystems

¥589.00000 Details

UF3C120040K4S

SICFET N-CH 1200V 65A TO247-4

UnitedSiC

¥3,001.00000 Details

ASEK732KLA-40B-T-DK

EVAL BOARD FOR ACS732

Allegro MicroSystems

¥14,090.00000 Details

CD74HC30M96

IC GATE NAND 1CH 8-INP 14SOIC

Texas Instruments

¥54.00000 Details

MIC803-46D3VC3-TR

IC SUPERVISOR 1 CHANNEL SC70-3

Microchip Technology

¥41.00000 Details

0449140801

CONN HEADER VERT 8POS 3MM

Molex

¥340.00000 Details
Additional Resources
Standard Package 1
Other Names 620-ACS732KMATR-65AB-TCT