JPY | USD
Favorite

ACS725LLCTR-20AB-T Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
15,554 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 546.00000 ¥546
5 482.40000 ¥2,412
10 425.90000 ¥4,259
25 345.64000 ¥8,641
50 305.44000 ¥15,272
100 297.39000 ¥29,739
500 249.16000 ¥124,580
1,000 233.08400 ¥233,084

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1724-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥225.69367
  • Cut Tape (CT)  : 620-1724-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,554 - Immediate
  • Unit Price: ¥548.00000

ACS725LLCTR-20AB-T

Datasheet
Digi-Key Part Number 620-1724-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS725LLCTR-20AB-T
Copy  
Description SENSOR CURRENT HALL 20A AC/DC
Copy  
Detailed Description

Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS725
Product Training Modules Hall Effect Current Sensor
HTML Datasheet ACS725
EDA / CAD Models ACS725LLCTR-20AB-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Differential
Current - Sensing 20A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 66mV/A
Frequency DC ~ 120kHz
Linearity ±1.5%
Accuracy ±0.8%
Voltage - Supply 3V ~ 3.6V
Response Time 4µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 150°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS725LLCTR-10AU-T

SENSOR CURRENT HALL 10A DC

Allegro MicroSystems

¥548.00000 Details

ACS725LLCTR-30AB-T

SENSOR CURRENT HALL 30A AC/DC

Allegro MicroSystems

¥548.00000 Details

ACS725LLCTR-40AB-T

SENSOR CURRENT HALL 40A AC/DC

Allegro MicroSystems

¥548.00000 Details

OPA354AIDBVT

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

¥234.00000 Details

A4935KJPTR-T

IC MOTOR DRIVER 3V-5.5V 48LQFP

Allegro MicroSystems

¥630.00000 Details

REF5040MDREP

IC VREF SERIES 0.05% 8SOIC

Texas Instruments

¥1,242.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1724-6