JPY | USD
Favorite

ACS725LLCTR-10AU-T Current Sensor 10A 1 Channel Hall Effect, Differential Unidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
2,124 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 621.00000 ¥621
5 547.80000 ¥2,739
10 484.10000 ¥4,841
25 392.68000 ¥9,817
50 347.04000 ¥17,352
100 337.90000 ¥33,790
500 283.10600 ¥141,553
1,000 264.84200 ¥264,842

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1723-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥232.46233
  • Digi-Reel®  : 620-1723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,124 - Immediate
  • Unit Price: Digi-Reel®

ACS725LLCTR-10AU-T

Datasheet
Digi-Key Part Number 620-1723-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS725LLCTR-10AU-T
Copy  
Description SENSOR CURRENT HALL 10A DC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sensor 10A 1 Channel Hall Effect, Differential Unidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ACS725
HTML Datasheet ACS725
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Differential
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 264mV/A
Frequency DC ~ 120kHz
Linearity ±1.5%
Accuracy ±0.9%
Voltage - Supply 3V ~ 3.6V
Response Time 4µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 150°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS724LLCTR-10AU-T

ISOLATED CURRENT SENSOR 5V

Allegro MicroSystems

¥232.46233 Details

ACS725LLCTR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

¥621.00000 Details

ACS725LLCTR-30AB-T

SENSOR CURRENT HALL 30A AC/DC

Allegro MicroSystems

¥621.00000 Details

201876-003

ACS725 STROMSENSOR BREAKOUT 10A

Watterott Electronic GmbH

¥1,075.00000 Details

BAT54S-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

¥22.00000 Details

NC7WZ17P6X

IC BUF NON-INVERT 5.5V SC70-6

ON Semiconductor

¥46.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1723-1
620-1831-1
620-1831-1-ND