ACS725KMATR-30AU-T Current Sensor 30A 1 Channel Hall Effect, Differential Unidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 684.00000 ¥684
5 603.40000 ¥3,017
10 533.00000 ¥5,330
25 432.40000 ¥10,810
50 382.12000 ¥19,106
100 372.07000 ¥37,207
500 311.73200 ¥155,866

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ACS725KMATR-30AU-T

Datasheet
Digi-Key Part Number 620-ACS725KMATR-30AU-TCT-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS725KMATR-30AU-T
Copy  
Description SENSOR CURRENT HALL 30A DC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sensor 30A 1 Channel Hall Effect, Differential Unidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS725KMA
Product Training Modules Hall Effect Current Sensor
HTML Datasheet ACS725KMA
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Differential
Current - Sensing 30A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 88mV/A
Frequency DC ~ 120kHz
Linearity ±1%
Accuracy ±1%
Voltage - Supply 3V ~ 3.6V
Response Time 4µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 125°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ACS725
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS725LLCTR-30AU-T

SENSOR CURRENT HALL 30A DC

Allegro MicroSystems

¥236.66567 Details

ACS711ELCTR-12AB-T

SENSOR CURRENT HALL 12.5A AC/DC

Allegro MicroSystems

¥308.00000 Details

ACS717KMATR-10B-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

¥572.00000 Details

LM5050Q0MKX-1/NOPB

IC OR CTRLR N+1 6SOT

Texas Instruments

¥329.00000 Details

ACS72981KLRATR-150B3

HIGH PRECISION LINEAR HALL EFFEC

Allegro MicroSystems

¥742.00000 Details

M80-5022042

CONN HEADER SMD 20POS 2MM

Harwin Inc.

¥1,622.00000 Details
Additional Resources
Standard Package 1
Other Names 620-ACS725KMATR-30AU-TCT